
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 385VAC/505VDC max voltage rating, 620V varistor voltage, and 4.5kA max surge current. Offers 50A clamping current and 125J energy absorption. 14mm diameter with 7.5mm lead pitch, operating from -40°C to 85°C. RoHS compliant, packaged on tape and reel.
Sign in to ask questions about the Bourns MOV-14D621KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D621KTR technical specifications.
| Capacitance | 320pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.025kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 125J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 620V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D621KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
