
Radial leaded varistor for surge protection, featuring a 14mm diameter and 10A current rating. Offers 14J energy absorption with a clamping voltage of 135V and a maximum surge current of 1kA. Operates within a temperature range of -40°C to 85°C, with DC rated voltage of 56V and AC voltage rating of 40V. Includes a 7.5mm lead pitch and 2.9nF capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D680K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.9nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 14J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D680K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
