
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 750V varistor voltage with a 10% tolerance, rated for 460VAC or 615VDC. Offers a maximum surge current of 4.5kA and a clamping voltage of 1.24kV at 50A. This 14mm disc MOV has a 7.5mm lead pitch and 270pF capacitance, operating from -40°C to 85°C. Packaged in bulk, it is RoHS compliant.
Sign in to ask questions about the Bourns MOV-14D751K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D751K technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 143J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| DC Rated Voltage | 750V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D751K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
