Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers a 50A current rating with a 50A clamping current and 4.5kA maximum surge current. Operates within a temperature range of -40°C to 85°C, with a 50V AC voltage rating and 65V DC rated voltage. Key electrical specifications include 82V varistor voltage, 74V minimum varistor voltage, 90V maximum varistor voltage, and 135V clamping voltage, with 22J energy absorption. Capacitance is 2.4nF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D820KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.4nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 135V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 22J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D820KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
