
The MOV-14D911KTR is a 14mm radial lead metal oxide varistor from Bourns with a clamping voltage of 1.5kV and a maximum operating temperature of 85°C. It has a current rating of 50A and a capacitance of 220pF. The varistor voltage is 910V with a tolerance of 10%. It is packaged in tape and reel with 400 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D911KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Clamping Voltage | 1.5kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 175J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| DC Rated Voltage | 910V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D911KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
