
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 7.5mm lead pitch. Offers a 100V varistor voltage with a 10% tolerance, and a DC rated voltage of 100V. This component provides a clamping voltage of 165V at 100A clamping current, with a maximum surge current capability of 6.5kA and a current rating of 50A. Energy rating is 45 joules, with maximum AC and DC operating voltages of 60V and 85V respectively. Operating temperature range spans from -40°C to 85°C.
Bourns MOV-20D101K technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 165V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 45J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
