
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 100V varistor voltage with a 10% tolerance, rated for 60VAC and 85VDC. Offers a 6.5kA maximum surge current capability and 100A clamping current at 165V. Operates within a -40°C to 85°C temperature range, with a 20mm diameter and 7.5mm lead pitch. Packaged in tape and reel for through-hole mounting.
Sign in to ask questions about the Bourns MOV-20D101KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D101KTR technical specifications.
| Capacitance | 2nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 165V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 45J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 100V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D101KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
