
The MOV-20D102KTR is a 1kV SIDAC from Bourns with a current rating of 50A and a diameter of 20mm. It is designed for radial through-hole mounting and has a maximum operating temperature of 85°C. The device is rated for a maximum surge current of 6.5kA and a maximum varistor voltage of 1.1kV. It is available in tape and reel packaging with a quantity of 300 per reel.
Sign in to ask questions about the Bourns MOV-20D102KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D102KTR technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 1.65kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 310J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D102KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
