
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 680VAC / 895VDC maximum voltage rating, 1.1kV varistor voltage, and 10% tolerance. Handles 6.5kA maximum surge current with a 100A clamping current at 1.815kV clamping voltage. Offers 342J energy absorption in a 20mm diameter package with 7.5mm lead pitch. Operating temperature range from -40°C to 85°C.
Bourns MOV-20D112K technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.815kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 342J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 1.1kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D112K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
