
Radial, through-hole metal oxide varistor (MOV) offering circuit protection. Features a 75VAC/100VDC maximum voltage rating and a 120V varistor voltage with 10% tolerance. Designed for high surge current handling up to 6.5kA and a 50A current rating, with a 200V clamping voltage and 100A clamping current. Operates across a -40°C to 85°C temperature range, with a 20mm diameter and 7.5mm lead pitch. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns MOV-20D121KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D121KTR technical specifications.
| Capacitance | 1.7nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 200V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 55J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 120V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D121KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
