
Radial leaded varistor, 20mm diameter, through-hole mount. Features 1.5kV varistor voltage (10% tolerance), 750V AC max voltage rating, and 990V DC max voltage rating. Offers 383J energy absorption, 50A current rating, and 100A clamping current. Operates within a -40°C to 85°C temperature range, with a 6.5kA max surge current capability.
Sign in to ask questions about the Bourns MOV-20D152K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D152K technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.98kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 383J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.65kV |
| Min Varistor Voltage | 1.35kV |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 990V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 1.5kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 1.5kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D152K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
