
The MOV-20D152KTR is a 1.5kV varistor with a current rating of 50A and a capacitance of 150pF. It has a diameter of 20mm and is available in a radial, through hole package. The device operates over a temperature range of -40°C to 85°C and is rated for a maximum surge current of 6.5kA. The varistor voltage is 1.5kV, with a tolerance of 10%.
Sign in to ask questions about the Bourns MOV-20D152KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D152KTR technical specifications.
| Capacitance | 150pF |
| Clamping Voltage | 1.98kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 383J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D152KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
