
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features 18V varistor voltage with a 10% tolerance, rated for 11VAC or 14VDC. Offers a 20A clamping current at 36V clamping voltage and handles a maximum surge current of 2kA. This 20mm diameter component has a 7.5mm lead pitch and 11.1nF capacitance, operating from -40°C to 85°C. Packaged in bulk, it is RoHS compliant.
Bourns MOV-20D180K technical specifications.
| Capacitance | 11.1nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 36V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 11J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| DC Rated Voltage | 18V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
