
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 7.5mm lead pitch. Offers a 10A current rating, 20A clamping current, and 2kA max surge current. With a varistor voltage of 18V (16V-20V range), it provides 11J energy absorption and a clamping voltage of 36V. Rated for 11V AC and 14V DC, with a capacitance of 11.1nF. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-20D180KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 11.1nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 36V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 11J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 18V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D180KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
