
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 7.5mm lead pitch. This component offers a 180V varistor voltage (162V-198V tolerance 10%), 150V DC rated voltage, and 115V AC voltage rating. It handles a 50A current rating, 100A clamping current, and a maximum surge current of 6.5kA, with an energy rating of 85 Joules. Operating temperature range is -40°C to 85°C, with a capacitance of 1.1nF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-20D181KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 300V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 85J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 180V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D181KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
