
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 7.5mm lead pitch. Offers 14 Joules of energy absorption with a clamping current of 20A and a maximum surge current of 2kA. Operates within a temperature range of -40°C to 85°C, with a DC rated voltage of 18V and AC voltage rating of 14V. This RoHS compliant component has a capacitance of 18.5nF and a varistor voltage of 22V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18.5nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 43V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 14J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 24V |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.3mm |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Weight | 0.105822oz |
| RoHS | Compliant |
