
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 22V varistor voltage with a 14V AC / 18V DC maximum voltage rating. Offers a 20A clamping current at 43V and handles a maximum surge current of 2kA. This 20mm diameter component has a 7.5mm lead pitch and a 9.1nF capacitance, with an energy rating of 14J. Designed for through-hole mounting and supplied in tape and reel packaging.
Sign in to ask questions about the Bourns MOV-20D220KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D220KTR technical specifications.
| Capacitance | 9.1nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 43V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 14J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 24V |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 22V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D220KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
