
Radial disc metal oxide varistor (MOV) for circuit protection. Features a 220V varistor voltage with a 10% tolerance, rated for 140VAC and 180VDC. Offers a maximum surge current of 6.5kA and a clamping current of 100A at 360V clamping voltage. Designed with a 7.5mm lead pitch and 20mm diameter, operating from -40°C to 85°C. Packaged in bulk, this RoHS compliant component provides 100J of energy absorption.
Bourns MOV-20D221K technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 360V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 100J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| DC Rated Voltage | 220V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
