
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 7.5mm lead pitch. Offers a 240V varistor voltage with a 10% tolerance, a 200V DC rated voltage, and a 150V AC voltage rating. This component handles a 50A current rating, 100A clamping current, and a maximum surge current of 6.5kA, with an energy rating of 108 Joules. Operating temperature range is -40°C to 85°C.
Bourns MOV-20D241KTR technical specifications.
| Capacitance | 830pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 108J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 240V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D241KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
