
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 27V varistor voltage with a 10% tolerance, 17VAC/22VDC maximum voltage rating, and 27V DC rated voltage. Offers a 20A clamping current at 53V clamping voltage, with a maximum surge current of 2kA and 10A current rating. Operates across a -40°C to 85°C temperature range, with 7.4nF capacitance and 18J energy absorption. Packaged in tape and reel for through-hole mounting.
Sign in to ask questions about the Bourns MOV-20D270KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D270KTR technical specifications.
| Capacitance | 7.4nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 53V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 18J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 27V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D270KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
