
Radial disc metal oxide varistor for circuit protection. Features a 33V varistor voltage with a 10% tolerance, rated for 20VAC or 26VDC. Offers a 2kA maximum surge current and 20A clamping current at 65V clamping voltage. Operates across a -40°C to 85°C temperature range, with a 7.5mm lead pitch and 20mm diameter. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Bourns MOV-20D330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D330K technical specifications.
| Capacitance | 6.1nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 65V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 23J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36V |
| Min Varistor Voltage | 30V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| DC Rated Voltage | 33V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
