
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 330V varistor voltage with a 10% tolerance, rated for 210VAC or 275VDC. Offers a maximum surge current of 6.5kA and a clamping current of 100A at 550V clamping voltage. This 20mm diameter component has a 7.5mm lead pitch and 150J energy rating, operating between -40°C and 85°C. Packaged in bulk, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-20D331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 610pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 550V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 150J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 275V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| DC Rated Voltage | 330V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
