
Radial, through-hole metal oxide varistor (MOV) with a 20mm diameter and 7.5mm lead pitch. Features a 330V varistor voltage (297V-363V tolerance) and a 210VAC/275VDC maximum voltage rating. Offers a 50A current rating, 100A clamping current at 550V, and a 6.5kA maximum surge current. Operates from -40°C to 85°C with 150J energy absorption. Packaged in tape and reel, this RoHS compliant component is designed for circuit protection.
Sign in to ask questions about the Bourns MOV-20D331KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D331KTR technical specifications.
| Capacitance | 610pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 550V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 150J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 275V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 330V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D331KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
