
Radial leaded varistor for through-hole mounting, featuring a 20mm metal package. Offers a 360V varistor voltage with a tolerance of 10%, and a DC rated voltage of 360V, with a maximum AC voltage rating of 230V. This component provides a clamping current of 100A and a surge current capability of 6.5kA, with an energy rating of 163J. Operating temperature range is -40°C to 85°C.
Bourns MOV-20D361KTR technical specifications.
| Capacitance | 560pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 163J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 360V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D361KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
