
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 39V varistor voltage, 25V AC maximum voltage rating, and 31V DC maximum voltage rating. Offers a 20A clamping current and 2kA maximum surge current. Includes a 7.5mm lead pitch, 20mm diameter, and 5.1nF capacitance. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Bourns MOV-20D390KTR technical specifications.
| Capacitance | 5.1nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 77V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 26J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 39V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D390KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
