
Radial leaded varistor for surge protection, featuring a 390V varistor voltage and 10% tolerance. This component offers a 250V AC maximum voltage rating and 320V DC rated voltage, with a clamping voltage of 650V and a clamping current of 100A. It handles a 50A current rating and 180J energy absorption, with a maximum surge current of 6.5kA. Designed for through-hole mounting with a 7.5mm lead pitch and a 20mm diameter, operating across a -40°C to 85°C temperature range.
Sign in to ask questions about the Bourns MOV-20D391KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D391KTR technical specifications.
| Capacitance | 510pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 180J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 390V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D391KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
