
Radial leaded varistor for through-hole mounting, featuring a 430V varistor voltage with a 10% tolerance. This component offers a 350V DC rated voltage and 275V AC rated voltage, with a clamping voltage of 710V at 100A clamping current. It handles a 50A current rating and 190J energy absorption, with a maximum surge current capability of 6.5kA. The varistor has a 20mm diameter and 5.6mm thickness, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Bourns MOV-20D431K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D431K technical specifications.
| Capacitance | 930pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 190J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20D |
| Thickness | 5.6mm |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D431K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
