
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 4.6mm depth. Offers a 30V AC voltage rating and 47V DC rated voltage, with a 10% tolerance on its 47V varistor voltage. This component provides a 20A clamping current, 93V clamping voltage, and handles 33J of energy. Operating temperature range is -40°C to 85°C, with a 7.5mm lead pitch.
Sign in to ask questions about the Bourns MOV-20D470KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D470KTR technical specifications.
| Capacitance | 7.4nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 93V |
| Current Rating | 10A |
| Depth | 4.6mm |
| Diameter | 20mm |
| Energy | 33J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 10% |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D470KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
