
Radial leaded varistor for through-hole mounting, featuring a 20mm metal package. Offers a 470V varistor voltage with a 10% tolerance, 385V DC rated voltage, and 300V AC rated voltage. Handles a 50A current rating, 100A clamping current, and 6.5kA maximum surge current. Provides 220J energy absorption and a clamping voltage of 775V. Operating temperature range from -40°C to 85°C.
Bourns MOV-20D471K technical specifications.
| Capacitance | 850pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 220J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20D |
| Thickness | 5.9mm |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
