
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 470V varistor voltage with a 300VAC/385VDC maximum voltage rating. Offers a 6.5kA maximum surge current capability and 100A clamping current at 775V. This 20mm diameter component has a 7.5mm lead pitch and 430pF capacitance, operating from -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is designed for through-hole mounting.
Bourns MOV-20D471KTR technical specifications.
| Capacitance | 430pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 220J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 470V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D471KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
