
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 320VAC/415VDC maximum voltage rating and a 510V varistor voltage. Offers a 6.5kA maximum surge current capability and 100A clamping current at 845V. With a 20mm diameter and 7.5mm lead pitch, this component is RoHS compliant and packaged on tape and reel.
Bourns MOV-20D511KTR technical specifications.
| Capacitance | 390pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 845V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 220J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 415V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 510V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D511KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
