
Radial, through-hole metal oxide varistor (MOV) with a 56V varistor voltage and 10% tolerance. Features a 35VAC/45VDC maximum voltage rating, 2kA maximum surge current, and 20A clamping current at 110V. Offers 41J energy absorption and a 20mm diameter with 7.5mm lead pitch. Operates from -40°C to 85°C and is RoHS compliant.
Bourns MOV-20D560K technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 110V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 41J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| DC Rated Voltage | 56V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
