
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 20mm diameter, 7.5mm lead pitch, and 6.9mm thickness. Offers 385VAC/505VDC voltage rating with a varistor voltage of 620V (±10%). Handles a max surge current of 6.5kA and a clamping current of 100A at 1.025kV. Rated for 220J energy and 50A current. Operates from -40°C to 85°C.
Sign in to ask questions about the Bourns MOV-20D621K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D621K technical specifications.
| Capacitance | 650pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.025kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 220J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20D |
| Thickness | 6.9mm |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D621K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
