
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 385VAC/505VDC maximum voltage rating, 6.5kA maximum surge current, and 620V varistor voltage. Offers 220J energy absorption and 100A clamping current at 1.025kV. Operates within -40°C to +85°C and has a 7.5mm lead pitch. Packaged on tape and reel, this RoHS compliant component is suitable for through-hole mounting.
Bourns MOV-20D621KTR technical specifications.
| Capacitance | 320pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.025kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 220J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 620V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D621KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
