
Radial leaded varistor for through-hole mounting, featuring a 680V varistor voltage with a tolerance of 10%. This component offers a 560V DC rated voltage and 420V AC rated voltage, with a clamping voltage of 1.12kV and a maximum surge current of 6.5kA. It handles a 50A current rating and 100A clamping current, with an energy rating of 220J. The varistor has a 20mm diameter, 7.5mm lead pitch, and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-20D681K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 600pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.12kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 220J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20D |
| Thickness | 7mm |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D681K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
