
Radial leaded varistor with 680V varistor voltage, 420V AC voltage rating, and 560V DC rated voltage. Features 220J energy absorption, 100A clamping current, and 6.5kA maximum surge current. This through-hole mount component has a 20mm diameter, 7.5mm lead pitch, and 290pF capacitance. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Bourns MOV-20D681KTR technical specifications.
| Capacitance | 290pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.12kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 220J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 680V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D681KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
