
Radial, through-hole metal oxide varistor (MOV) with a 20mm diameter and 7.5mm lead pitch. Features a 485VAC/640VDC maximum voltage rating and a 780V varistor voltage with 10% tolerance. Offers a 6.5kA maximum surge current, 100A clamping current, and 255J energy rating. Operates within a -40°C to 85°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-20D781KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 260pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.29kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 255J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 858V |
| Min Varistor Voltage | 702V |
| Max Voltage Rating (AC) | 485V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 780V |
| Voltage Rating (AC) | 485V |
| DC Rated Voltage | 780V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D781KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
