
Radial leaded varistor, 20mm diameter, through-hole mount. Features 82V varistor voltage (74V min, 90V max), 65V DC rated voltage, and 50V AC rated voltage. Offers 38J energy absorption, 100A clamping current, and 6.5kA max surge current. Operates within -40°C to 85°C, with a 7.5mm lead pitch and 2.4nF capacitance. RoHS compliant.
Sign in to ask questions about the Bourns MOV-20D820K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-20D820K technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 135V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 38J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| DC Rated Voltage | 82V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D820K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
