
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 50VAC/65VDC maximum voltage rating, 82V varistor voltage, and 10% tolerance. Handles 6.5kA surge current with 100A clamping current at 135V clamping voltage. Offers 38J energy absorption and 2.4nF capacitance within a 20mm diameter package. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-20D820KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.4nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 135V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 38J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D820KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
