
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 7.5mm lead pitch. Offers a 745V DC rated voltage and 550V AC voltage rating, with a varistor voltage of 910V (±10% tolerance). Handles a clamping current of 100A and a maximum surge current of 6.5kA, with an energy rating of 282 Joules. Operating temperature range is -40°C to 85°C.
Bourns MOV-20D911K technical specifications.
| Capacitance | 440pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.5kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 282J |
| Height | 28mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20D |
| Thickness | 8.2mm |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Voltage Tolerance | 10% |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D911K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
