
This ferrite bead from Bourns has a maximum impedance of 300 ohms and a maximum current rating of 100 milliamps. It is available in a 0402 case size and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel with 10,000 units per package.
Bourns MU1005-301Y technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.6mm |
| Height | 0.024inch |
| Impedance | 300R |
| Length | 0.039inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MU |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MU1005-301Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
