
Surface mount ferrite chip for data line EMI/RFI filtering. Features 220 Ohm impedance at 100MHz, 200mA maximum DC current rating, and 200mOhm DC resistance. Operates across a -55°C to 125°C temperature range. Housed in a 0603 package with ferrite core material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MU1608-221Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1mm |
| Height | 0.039inch |
| Impedance | 220R |
| Length | 0.063inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MU |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MU1608-221Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
