
This ferrite bead has an impedance of 100 ohms and a tolerance of 25%. It is rated for a maximum current of 500 milliamps and operates within a temperature range of -55°C to 125°C. The bead is packaged in a 1206 case and is suitable for surface mount applications.
Sign in to ask questions about the Bourns MU3261-101Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MU3261-101Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 100R |
| Length | 0.126inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MU |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MU3261-101Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.