
Multi-layer ferrite bead for surface mount applications. Features 2kΩ impedance at 100MHz with a 25% tolerance. Rated for 100mA maximum DC current and 300mA current rating. Operates across a -55°C to 125°C temperature range. Housed in a 1206 package with ferrite core material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MU3261-202Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 2kR |
| Length | 0.126inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2000R |
| RoHS Compliant | Yes |
| Series | MG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MU3261-202Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.