Surface Mount DC/DC Controller, delivering up to 16A output current and 58W output power. Features adjustable output voltage from 0.75V to 3.3V, with a nominal input voltage of 3.5V, accepting a range of 2.4V to 5.5V. Achieves up to 95% efficiency and operates within a temperature range of -40°C to 85°C. This non-isolated, single-output device is supplied in a 250-piece tape and reel package, adhering to RoHS compliance.
Sign in to ask questions about the Bourns MX16A-3-5SA-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MX16A-3-5SA-P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 13.5mm |
| Efficiency | 95% |
| Height | 0.3inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 58W |
| Output Type | Adjustable |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX(T) |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns MX16A-3-5SA-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.