Bourns NR72CB0 technical specifications.
| Cut-Off Temperature | 72°C |
| Cut-Off Temperature Accuracy | -5|0°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns NR72CB0 to view detailed technical specifications.
No datasheet is available for this part.