Checking distributor stock and pricing after the page loads.
Bourns P-TCO-U350/12-2 technical specifications.
| Max Current Rating | 3.5A |
| Max Voltage Rating | 12VDC |
| Cut-Off Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cut-Off Temperature Accuracy | ±20°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |