
Bidirectional Transient Voltage Suppressor (TVS) diode, featuring a 40V voltage rating and 28V DC rated voltage. This surface mount component offers a 240mA current rating and a fast 200ns response time. Designed for protection, it operates within a -40°C to 85°C temperature range and is supplied in a DFN package on tape and reel.
Sign in to ask questions about the Bourns P40-G240-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns P40-G240-WH technical specifications.
| Approvals | UL |
| Package/Case | DFN |
| Current Rating | 240mA |
| Depth | 4.1mm |
| Height | 0.85mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 480mA |
| Max Surge Current | 240mA |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Current | 480mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| DC Rated Voltage | 28V |
| Width | 4mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bourns P40-G240-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
