Unidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, featuring a 376V repetitive peak reverse voltage and a minimum breakdown voltage of 418V. This silicon diode element, housed in a DO-214AC (SMA) package, offers a wide operating temperature range from -55°C to 150°C. Designed with two terminals and a single element, it provides robust protection against voltage transients.
Bourns P4SMA440A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 462 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns P4SMA440A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.