Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns P500-G120-WHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns P500-G120-WHX technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TBU® |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns P500-G120-WHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
